WSBS8518L1000JK20

DigiKey Part Number
541-3323-ND
Manufacturer
Manufacturer Product Number
WSBS8518L1000JK20
Description
RESISTOR SHUNT 100 UOHM 5% 36W
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Active
Type
Shunt, Battery
Applications
-
Composition
Metal Element
Resistance
100 µOhms
Tolerance
±5%
Power (Watts)
36W
Temperature Coefficient
±175ppm/°C
Operating Temperature
-65°C ~ 170°C
Mounting Type
Shunt Fixture, 60mm Pitch
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.94000¥128.94
10¥110.25700¥1,102.57
100¥86.39990¥8,639.99
1,000¥78.98531¥78,985.31
Manufacturers Standard Package