SH6918F700APEP

DigiKey Part Number
273-SH6918F700APEP-ND
Manufacturer
Manufacturer Product Number
SH6918F700APEP
Description
6918 SHUNT 700A PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 µOhms ±1% 25W Shunt, Battery Specialized Resistor Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SH6918F700APEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Box
Part Status
Active
Type
Shunt, Battery
Applications
-
Composition
-
Resistance
50 µOhms
Tolerance
±1%
Power (Watts)
25W
Temperature Coefficient
-
Operating Temperature
-
Mounting Type
Through Hole
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.55000¥84.55
10¥75.38000¥753.80
25¥73.97520¥1,849.38
50¥65.16720¥3,258.36
100¥53.54310¥5,354.31
250¥51.07752¥12,769.38
500¥47.55486¥23,777.43
1,000¥44.03219¥44,032.19
Manufacturers Standard Package