AMS1117CD-3.3 | ||
---|---|---|
DigiKey Part Number | 4518-AMS1117CD-3.3TR-ND - Tape & Reel (TR) 4518-AMS1117CD-3.3CT-ND - Cut Tape (CT) 4518-AMS1117CD-3.3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AMS1117CD-3.3 | |
Description | IC LDO REG 3.3V 1A TO252 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.15400 | ¥41.54 |
25 | ¥3.87800 | ¥96.95 |
100 | ¥3.10150 | ¥310.15 |
250 | ¥2.88016 | ¥720.04 |
500 | ¥2.43702 | ¥1,218.51 |
1,000 | ¥1.88314 | ¥1,883.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.71700 | ¥4,292.50 |
5,000 | ¥1.60622 | ¥8,031.10 |
12,500 | ¥1.49544 | ¥18,693.00 |
25,000 | ¥1.41790 | ¥35,447.50 |