Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM258DT | |
|---|---|
DigiKey Part Number | 497-1553-2-ND - Tape & Reel (TR) 497-1553-1-ND - Cut Tape (CT) 497-1553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258DT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM258DT Models |
Category | Current - Supply 700µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2ARZ | Analog Devices Inc. | 1,577 | 505-ADA4062-2ARZ-ND | ¥25.55000 | Similar |
| ADA4062-2ARZ-R7 | Analog Devices Inc. | 12,639 | ADA4062-2ARZ-R7CT-ND | ¥25.55000 | Similar |
| ADA4062-2ARZ-RL | Analog Devices Inc. | 0 | ADA4062-2ARZ-RLTR-ND | ¥13.55932 | Similar |
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | ¥40.19000 | Similar |
| ADA4062-2BRZ-R7 | Analog Devices Inc. | 0 | 505-ADA4062-2BRZ-R7TR-ND | ¥22.86315 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.56300 | ¥15.63 |
| 25 | ¥1.37960 | ¥34.49 |
| 100 | ¥1.18340 | ¥118.34 |
| 250 | ¥1.09000 | ¥272.50 |
| 500 | ¥1.03326 | ¥516.63 |
| 1,000 | ¥0.98669 | ¥986.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.93752 | ¥2,343.80 |
| 5,000 | ¥0.90788 | ¥4,539.40 |
| 7,500 | ¥0.89303 | ¥6,697.73 |
| 12,500 | ¥0.87657 | ¥10,957.12 |
| 17,500 | ¥0.86696 | ¥15,171.80 |
| 25,000 | ¥0.85770 | ¥21,442.50 |










