
ADA4062-2BRZ | |
|---|---|
DigiKey Part Number | ADA4062-2BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4062-2BRZ |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4062-2BRZ Models |
Category | Current - Supply 165µA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA132UA | Texas Instruments | 59 | INA132UA-ND | ¥31.51000 | Similar |
| LF253DT | STMicroelectronics | 1,270 | 497-7801-1-ND | ¥9.26000 | Similar |
| LF353DT | STMicroelectronics | 16,458 | 497-2967-1-ND | ¥6.20000 | Similar |
| LM1458M/NOPB | Texas Instruments | 3,413 | LM1458M/NOPB-ND | ¥11.41000 | Similar |
| LM1458MX/NOPB | Texas Instruments | 13,549 | LM1458MX/NOPBCT-ND | ¥8.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.19000 | ¥40.19 |
| 10 | ¥30.56600 | ¥305.66 |
| 98 | ¥25.54418 | ¥2,503.33 |
| 196 | ¥24.55469 | ¥4,812.72 |
| 294 | ¥24.05895 | ¥7,073.33 |
| 588 | ¥23.33194 | ¥13,719.18 |
| 1,078 | ¥22.80233 | ¥24,580.91 |
| 2,548 | ¥22.19004 | ¥56,540.22 |

