Similar
Similar
Similar

AP4310AMTR-AG1 | |
|---|---|
DigiKey Part Number | AP4310AMTR-AG1DITR-ND - Tape & Reel (TR) AP4310AMTR-AG1DICT-ND - Cut Tape (CT) AP4310AMTR-AG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP4310AMTR-AG1 |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | AP4310AMTR-AG1 Models |
Category | Current - Supply 150µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258ADR | Texas Instruments | 17,909 | 296-15169-1-ND | ¥2.40000 | Similar |
| LM258D | Texas Instruments | 0 | 296-6624-5-ND | ¥0.00000 | Similar |
| LM258DG4 | Texas Instruments | 0 | 296-52890-ND | ¥4.68164 | Similar |
| LM258DRG3 | Texas Instruments | 1,040 | 296-LM258DRG3CT-ND | ¥2.40000 | Similar |
| OPA2137U | Texas Instruments | 85 | OPA2137U-ND | ¥31.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.86900 | ¥18.69 |
| 25 | ¥1.66080 | ¥41.52 |
| 100 | ¥1.42990 | ¥142.99 |
| 250 | ¥1.31988 | ¥329.97 |
| 500 | ¥1.25324 | ¥626.62 |
| 1,000 | ¥1.19841 | ¥1,198.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.11620 | ¥4,464.80 |
| 8,000 | ¥1.08563 | ¥8,685.04 |
| 12,000 | ¥1.07032 | ¥12,843.84 |
| 20,000 | ¥1.05336 | ¥21,067.20 |
| 28,000 | ¥1.04346 | ¥29,216.88 |
| 40,000 | ¥1.03392 | ¥41,356.80 |


