TLE2061IDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,299
Unit Price: ¥23.99000
Datasheet

Similar


STMicroelectronics
In Stock: 2,583
Unit Price: ¥2.81000
Datasheet

Similar


STMicroelectronics
In Stock: 7,500
Unit Price: ¥3.31000
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2061IDRG4

DigiKey Part Number
TLE2061IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE2061IDRG4
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2061IDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
600 µV
Mfr
Current - Supply
290µA
Series
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
7 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
3.4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
4 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE2061IDRTexas Instruments2,299296-TLE2061IDRCT-ND¥23.99000MFR Recommended
LM258ADTSTMicroelectronics2,583497-7327-1-ND¥2.81000Similar
LM258AYDTSTMicroelectronics7,500497-10207-1-ND¥3.31000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.32492¥23,312.30
5,000¥9.12973¥45,648.65
7,500¥9.03201¥67,740.07
Manufacturers Standard Package