
LM258AYDT | |
|---|---|
DigiKey Part Number | 497-10207-2-ND - Tape & Reel (TR) 497-10207-1-ND - Cut Tape (CT) 497-10207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258AYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM258AYDT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.29100 | ¥22.91 |
| 25 | ¥2.04120 | ¥51.03 |
| 100 | ¥1.76560 | ¥176.56 |
| 250 | ¥1.63316 | ¥408.29 |
| 500 | ¥1.55344 | ¥776.72 |
| 1,000 | ¥1.48777 | ¥1,487.77 |
| 2,500 | ¥1.43990 | ¥3,599.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.37672 | ¥6,883.60 |
| 10,000 | ¥1.34234 | ¥13,423.40 |
| 15,000 | ¥1.32513 | ¥19,876.95 |
| 25,000 | ¥1.30606 | ¥32,651.50 |
| 35,000 | ¥1.29491 | ¥45,321.85 |
| 50,000 | ¥1.28419 | ¥64,209.50 |

