
LM258DRG3 | |
|---|---|
DigiKey Part Number | 296-LM258DRG3TR-ND - Tape & Reel (TR) 296-LM258DRG3CT-ND - Cut Tape (CT) |
Manufacturer | Texas Instruments |
Manufacturer Product Number | LM258DRG3 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM258DRG3 Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM258DR | Texas Instruments | 28,466 | 296-14591-1-ND | ¥1.97000 | MFR Recommended |
| AD706JRZ-REEL | Analog Devices Inc. | 4,392 | AD706JRZ-REELCT-ND | ¥72.45000 | Similar |
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | ¥40.19000 | Similar |
| BA10358F-E2 | Rohm Semiconductor | 9,939 | BA10358F-E2CT-ND | ¥4.71000 | Similar |
| ISL28207FBZ | Renesas Electronics Corporation | 0 | ISL28207FBZ-ND | ¥23.94326 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.67100 | ¥16.71 |
| 25 | ¥1.47880 | ¥36.97 |
| 100 | ¥1.27110 | ¥127.11 |
| 250 | ¥1.17136 | ¥292.84 |
| 500 | ¥1.11116 | ¥555.58 |
| 1,000 | ¥1.06170 | ¥1,061.70 |

