
LM258DR | |
|---|---|
DigiKey Part Number | 296-14591-2-ND - Tape & Reel (TR) 296-14591-1-ND - Cut Tape (CT) 296-14591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258DR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM258DR Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.24000 | ¥2.24 |
| 10 | ¥1.52100 | ¥15.21 |
| 25 | ¥1.34560 | ¥33.64 |
| 100 | ¥1.14950 | ¥114.95 |
| 250 | ¥1.05740 | ¥264.35 |
| 500 | ¥1.00158 | ¥500.79 |
| 1,000 | ¥0.95560 | ¥955.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.90711 | ¥2,267.78 |
| 5,000 | ¥0.87786 | ¥4,389.30 |
| 7,500 | ¥0.86321 | ¥6,474.07 |
| 12,500 | ¥0.84699 | ¥10,587.38 |
| 17,500 | ¥0.83750 | ¥14,656.25 |
| 25,000 | ¥0.82838 | ¥20,709.50 |









