Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM258DR

DigiKey Part Number
4518-LM258DRTR-ND - Tape & Reel (TR)
4518-LM258DRCT-ND - Cut Tape (CT)
4518-LM258DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM258DR
Description
SOP-8 OPAMP ROHS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1mA
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
32 V
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
45 nA
Supplier Device Package
8-SOP
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,212
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.05100¥20.51
25¥1.82600¥45.65
100¥1.57540¥157.54
250¥1.45612¥364.03
500¥1.38436¥692.18
1,000¥1.32498¥1,324.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.26236¥3,155.90
5,000¥1.22463¥6,123.15
7,500¥1.20574¥9,043.05
12,500¥1.18480¥14,810.00
17,500¥1.17257¥20,519.97
25,000¥1.16080¥29,020.00
Manufacturers Standard Package