
AS358MTR-E1 | |
|---|---|
DigiKey Part Number | AS358MTR-E1DITR-ND - Tape & Reel (TR) AS358MTR-E1DICT-ND - Cut Tape (CT) AS358MTR-E1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS358MTR-E1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA10358FJ-GE2 | Rohm Semiconductor | 1,987 | BA10358FJ-GE2CT-ND | ¥4.13000 | Similar |
| BA3472YF-CGE2 | Rohm Semiconductor | 3,456 | BA3472YF-CGE2CT-ND | ¥9.26000 | Similar |
| BA3472YF-LBH2 | Rohm Semiconductor | 244 | 846-BA3472YF-LBH2CT-ND | ¥22.83000 | Similar |
| LM358YDT | STMicroelectronics | 3,846 | 497-10177-1-ND | ¥2.73000 | Similar |
| MC1458DT | STMicroelectronics | 3,363 | 497-1948-1-ND | ¥5.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥3.26700 | ¥32.67 |
| 25 | ¥2.92080 | ¥73.02 |
| 100 | ¥2.54140 | ¥254.14 |
| 250 | ¥2.36060 | ¥590.15 |
| 500 | ¥2.25192 | ¥1,125.96 |
| 1,000 | ¥2.16227 | ¥2,162.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.02789 | ¥8,111.56 |
| 8,000 | ¥1.97795 | ¥15,823.60 |
| 12,000 | ¥1.95294 | ¥23,435.28 |
| 20,000 | ¥1.92522 | ¥38,504.40 |
| 28,000 | ¥1.90903 | ¥53,452.84 |
| 40,000 | ¥1.89346 | ¥75,738.40 |

