
LM358YDT | |
|---|---|
DigiKey Part Number | 497-10177-2-ND - Tape & Reel (TR) 497-10177-1-ND - Cut Tape (CT) 497-10177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358YDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.86900 | ¥18.69 |
| 25 | ¥1.65720 | ¥41.43 |
| 100 | ¥1.42740 | ¥142.74 |
| 250 | ¥1.31692 | ¥329.23 |
| 500 | ¥1.25058 | ¥625.29 |
| 1,000 | ¥1.19592 | ¥1,195.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.13815 | ¥2,845.38 |
| 5,000 | ¥1.10333 | ¥5,516.65 |
| 7,500 | ¥1.08589 | ¥8,144.18 |
| 12,500 | ¥1.06657 | ¥13,332.12 |
| 17,500 | ¥1.05528 | ¥18,467.40 |
| 25,000 | ¥1.04442 | ¥26,110.50 |

