Similar
Similar
Similar
Similar
Similar

ADA4062-2BRZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4062-2BRZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4062-2BRZ-R7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4062-2BRZ-R7 Models |
Category | Current - Supply 165µA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP358SG-13 | Diodes Incorporated | 0 | AP358SGDITR-ND | ¥1.14447 | Similar |
| AS358MTR-G1 | Diodes Incorporated | 12,425 | AS358MTR-G1DICT-ND | ¥1.16000 | Similar |
| BA3404F-E2 | Rohm Semiconductor | 0 | BA3404F-E2CT-ND | ¥0.00000 | Similar |
| LF253DT | STMicroelectronics | 1,270 | 497-7801-1-ND | ¥9.26000 | Similar |
| LF353DT | STMicroelectronics | 16,458 | 497-2967-1-ND | ¥6.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥22.86246 | ¥22,862.46 |
| 2,000 | ¥22.34705 | ¥44,694.10 |
| 3,000 | ¥22.08904 | ¥66,267.12 |







