Direct
Similar
Similar
Similar
Similar
Similar

LM1458MX | |
|---|---|
DigiKey Part Number | LM1458MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM1458MX |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM1458MX Models |
Category | Current - Supply 3mA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 36 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1458MX/NOPB | Texas Instruments | 13,549 | LM1458MX/NOPBCT-ND | ¥8.52000 | Direct |
| ADA4062-2ARZ-R7 | Analog Devices Inc. | 12,639 | ADA4062-2ARZ-R7CT-ND | ¥25.55000 | Similar |
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | ¥40.19000 | Similar |
| BA4560F-E2 | Rohm Semiconductor | 3,419 | BA4560F-E2CT-ND | ¥4.63000 | Similar |
| LF253DT | STMicroelectronics | 1,270 | 497-7801-1-ND | ¥9.26000 | Similar |






