
LM2904VDR2G | |
|---|---|
DigiKey Part Number | LM2904VDR2GOSTR-ND - Tape & Reel (TR) LM2904VDR2GOSCT-ND - Cut Tape (CT) LM2904VDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904VDR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904VDR2G Models |
Category | Current - Supply 1.5mA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 45 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 7 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2ARZ | Analog Devices Inc. | 1,577 | 505-ADA4062-2ARZ-ND | ¥4.50000 | Similar |
| ADA4062-2ARZ-R7 | Analog Devices Inc. | 12,639 | ADA4062-2ARZ-R7CT-ND | ¥4.50000 | Similar |
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | ¥7.08000 | Similar |
| BA2904YF-MGE2 | Rohm Semiconductor | 3,695 | BA2904YF-MGE2CT-ND | ¥1.25000 | Similar |
| LF353M | Texas Instruments | 50 | 296-43525-5-ND | ¥3.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.53800 | ¥15.38 |
| 25 | ¥1.36280 | ¥34.07 |
| 100 | ¥1.16860 | ¥116.86 |
| 250 | ¥1.07608 | ¥269.02 |
| 500 | ¥1.02002 | ¥510.01 |
| 1,000 | ¥0.97396 | ¥973.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.89839 | ¥2,245.97 |
| 5,000 | ¥0.86990 | ¥4,349.50 |

