Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM1458M | |
|---|---|
DigiKey Part Number | LM1458M-ND |
Manufacturer | |
Manufacturer Product Number | LM1458M |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM1458M Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 3mA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 36 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1458M/NOPB | Texas Instruments | 3,413 | LM1458M/NOPB-ND | ¥11.41000 | Direct |
| LM1458MX/NOPB | Texas Instruments | 13,049 | LM1458MX/NOPBCT-ND | ¥8.52000 | MFR Recommended |
| ADA4062-2ARZ-R7 | Analog Devices Inc. | 12,639 | ADA4062-2ARZ-R7CT-ND | ¥25.55000 | Similar |
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | ¥40.19000 | Similar |
| ADA4062-2BRZ-R7 | Analog Devices Inc. | 0 | 505-ADA4062-2BRZ-R7TR-ND | ¥22.86315 | Similar |







