SRSHELF4PHD | ||
---|---|---|
DigiKey Part Number | TL1226-ND | |
Manufacturer | ||
Manufacturer Product Number | SRSHELF4PHD | |
Description | RACK ENCLOSUR CABINET HEAVY DUTY | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Shelf, Fixed 26.100" L x 19.000" W x 1.730" H (662.94mm x 482.60mm x 43.94mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 26.100" L x 19.000" W x 1.730" H (662.94mm x 482.60mm x 43.94mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | SmartRack™ Enclosures | |
Ventilation | Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 17 lbs (7.7 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥930.59000 | ¥930.59 |
5 | ¥868.54800 | ¥4,342.74 |
10 | ¥853.03800 | ¥8,530.38 |
25 | ¥837.52840 | ¥20,938.21 |
50 | ¥825.12040 | ¥41,256.02 |
100 | ¥807.80120 | ¥80,780.12 |