SRSHELF4PHDVENT | ||
---|---|---|
DigiKey Part Number | 95-SRSHELF4PHDVENT-ND | |
Manufacturer | ||
Manufacturer Product Number | SRSHELF4PHDVENT | |
Description | SMARTRACK ADJUSTABLE-DEEP STEEL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Shelf, Adjustable 19.000" L x 26.100"W x 1.730" H (482.60mm x 662.94mm x 43.94mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Adjustable | |
Size / Dimension | 19.000" L x 26.100"W x 1.730" H (482.60mm x 662.94mm x 43.94mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Vented | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,016.96000 | ¥1,016.96 |
10 | ¥949.13000 | ¥9,491.30 |
25 | ¥915.22760 | ¥22,880.69 |
50 | ¥901.66980 | ¥45,083.49 |