SRSHELF4PSLVENT | ||
---|---|---|
DigiKey Part Number | 95-SRSHELF4PSLVENT-ND | |
Manufacturer | ||
Manufacturer Product Number | SRSHELF4PSLVENT | |
Description | SMARTRACK SLIDING STEEL RACK SHE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Shelf, Sliding 19.000" L x 29.500" W x 2.375" H (482.60mm x 749.30mm x 60.33mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Sliding | |
Size / Dimension | 19.000" L x 29.500" W x 2.375" H (482.60mm x 749.30mm x 60.33mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,906.76000 | ¥1,906.76 |