SRSHELF4PSL | ||
---|---|---|
DigiKey Part Number | TL1861-ND | |
Manufacturer | ||
Manufacturer Product Number | SRSHELF4PSL | |
Description | CABINET STANDARD SLIDING SHELF | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Shelf, Sliding 29.500" L x 19.000" W x 1.750" H (749.30mm x 482.60mm x 44.45mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Sliding | |
Size / Dimension | 29.500" L x 19.000" W x 1.750" H (749.30mm x 482.60mm x 44.45mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | SmartRack™ Enclosures | |
Ventilation | Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 19 lbs (8.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,944.67000 | ¥1,944.67 |
5 | ¥1,909.97200 | ¥9,549.86 |
10 | ¥1,875.24100 | ¥18,752.41 |
25 | ¥1,847.45880 | ¥46,186.47 |