SR4POST13 | ||
---|---|---|
DigiKey Part Number | TL1839-ND | |
Manufacturer | ||
Manufacturer Product Number | SR4POST13 | |
Description | 13U 4-POST OPEN FRAME CABINET | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 39.000" L x 20.200" W x 28.000" H (990.60mm x 513.08mm x 711.20mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 13U | |
Dimensions - Panel | 39.300" L x 22.750" H (998.22mm x 577.85mm) | |
Dimensions - Overall | 39.000" L x 20.200" W x 28.000" H (990.60mm x 513.08mm x 711.20mm) | |
Door | Steel | |
Features | Adjustable, Cable Entry Systems | |
Mounting Rails | Two Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from Digi-Key | |
Weight | 39 lbs (17.7 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,904.15000 | ¥2,904.15 |
5 | ¥2,843.21000 | ¥14,216.05 |