SRWSHELF4P1U | ||
---|---|---|
DigiKey Part Number | 95-SRWSHELF4P1U-ND | |
Manufacturer | ||
Manufacturer Product Number | SRWSHELF4P1U | |
Description | CANTILEVERED STEEL RACK SHELF - | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Shelf, Sliding Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Shelf, Sliding | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥818.48000 | ¥818.48 |
5 | ¥763.94400 | ¥3,819.72 |
10 | ¥750.29300 | ¥7,502.93 |
25 | ¥736.65560 | ¥18,416.39 |
50 | ¥725.74160 | ¥36,287.08 |
100 | ¥710.50840 | ¥71,050.84 |