ADSU1825BK | ||
---|---|---|
DigiKey Part Number | HM5197-ND | |
Manufacturer | ||
Manufacturer Product Number | ADSU1825BK | |
Description | SHELF ADJ SOLID 18X25X1.72 BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Shelf, Fixed 19.000" L x 25.000" W x 1.720" H (482.60mm x 635.00mm x 43.69mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | ADSU1825BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 19.000" L x 25.000" W x 1.720" H (482.60mm x 635.00mm x 43.69mm) | |
Features | Adjustable | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.21000 | ¥975.21 |
5 | ¥910.20600 | ¥4,551.03 |
10 | ¥893.95500 | ¥8,939.55 |
25 | ¥877.70120 | ¥21,942.53 |
50 | ¥864.69740 | ¥43,234.87 |