RASU190315BK1 | ||
---|---|---|
DigiKey Part Number | HM2251-ND | |
Manufacturer | ||
Manufacturer Product Number | RASU190315BK1 | |
Description | SHELF FIXED 15X17.5X3.47" BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Shelf, Fixed 15.000" L x 17.500" W x 3.470" H (381.00mm x 444.50mm x 88.14mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RASU190315BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 15.000" L x 17.500" W x 3.470" H (381.00mm x 444.50mm x 88.14mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 17 lbs (7.7 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥566.62000 | ¥566.62 |
5 | ¥531.21000 | ¥2,656.05 |
10 | ¥495.79800 | ¥4,957.98 |
25 | ¥486.94120 | ¥12,173.53 |
50 | ¥478.08720 | ¥23,904.36 |
100 | ¥471.00410 | ¥47,100.41 |