SCREW1032-25 | ||
---|---|---|
DigiKey Part Number | 164-SCREW1032-25-ND | |
Manufacturer | ||
Manufacturer Product Number | SCREW1032-25 | |
Description | SCREW 10-32 NYLON WASHER 25PK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | #10-32 Oval Head Machine Screw Phillips Drive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Oval Head | |
Drive Type | Phillips | |
Features | Pilot Point, Washer Included | |
Thread Size | #10-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | - | |
Plating | Black Oxide | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.34000 | ¥99.34 |
10 | ¥94.00200 | ¥940.02 |
100 | ¥80.57660 | ¥8,057.66 |
1,000 | ¥69.83265 | ¥69,832.65 |