Buck Switching Regulator IC Positive Adjustable 2V 1 Output 600mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16301HT-E/CH

DigiKey Part Number
MCP16301HT-E/CHTR-ND - Tape & Reel (TR)
MCP16301HT-E/CHCT-ND - Cut Tape (CT)
MCP16301HT-E/CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP16301HT-E/CH
Description
IC REG BUCK ADJ 600MA SOT23-6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2V 1 Output 600mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP16301HT-E/CH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
4.7V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,186
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91
25¥9.87080¥246.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.09675¥27,290.25
Manufacturers Standard Package