



0559350410 | |
|---|---|
DigiKey Part Number | WM12299-ND |
Manufacturer | |
Manufacturer Product Number | 0559350410 |
Description | CONN HEADER R/A 4POS 2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559350410 Models |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.144" (3.66mm) |
Packaging Tray | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Insulation Height 0.264" (6.70mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications General Purpose, Industrial, Medical |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥3.15900 | ¥31.59 |
| 100 | ¥2.68680 | ¥268.68 |
| 900 | ¥2.30064 | ¥2,070.58 |
| 1,800 | ¥2.19079 | ¥3,943.42 |
| 5,400 | ¥2.02734 | ¥10,947.64 |
| 10,800 | ¥1.93061 | ¥20,850.59 |











