SRSHELF2P | ||
---|---|---|
DigiKey Part Number | TL1157-ND | |
Manufacturer | ||
Manufacturer Product Number | SRSHELF2P | |
Description | SHELF FIXED 2U CANTILEVER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Shelf, Fixed 18.000" L x 19.000" W x 3.500" H (457.20mm x 482.60mm x 88.90mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 18.000" L x 19.000" W x 3.500" H (457.20mm x 482.60mm x 88.90mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | SmartRack™ Enclosures | |
Ventilation | Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 4.4 lbs (2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥625.27000 | ¥625.27 |
5 | ¥583.57600 | ¥2,917.88 |
10 | ¥573.15200 | ¥5,731.52 |
25 | ¥562.72800 | ¥14,068.20 |
50 | ¥554.39040 | ¥27,719.52 |
100 | ¥542.75390 | ¥54,275.39 |