ADSU2536BK | ||
---|---|---|
DigiKey Part Number | HM2313-ND | |
Manufacturer | ||
Manufacturer Product Number | ADSU2536BK | |
Description | SHELF ADJ SOLID 25X36X1.72 BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Shelf, Fixed 19.000" L x 36.000" W x 1.720" H (482.60mm x 914.40mm x 43.69mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | ADSU2536BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 19.000" L x 36.000" W x 1.720" H (482.60mm x 914.40mm x 43.69mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Weight | 22 lbs (10 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,204.05000 | ¥1,204.05 |
5 | ¥1,123.79200 | ¥5,618.96 |
10 | ¥1,103.73100 | ¥11,037.31 |
25 | ¥1,083.66360 | ¥27,091.59 |
50 | ¥1,067.61020 | ¥53,380.51 |