CPR35SZPL | ||
---|---|---|
DigiKey Part Number | HM5307-ND | |
Manufacturer | ||
Manufacturer Product Number | CPR35SZPL | |
Description | RAIL PANEL MT SQ HOLE 35" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Rails For 35" Panel (2 pieces) | |
Datasheet | Datasheet | |
EDA/CAD Models | CPR35SZPL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Rails | |
Features | For 35" Panel (2 pieces) | |
For Use With/Related Products | C2, C3, REFK Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥884.02000 | ¥884.02 |
5 | ¥825.08000 | ¥4,125.40 |
10 | ¥810.34400 | ¥8,103.44 |
25 | ¥795.61280 | ¥19,890.32 |
50 | ¥783.82620 | ¥39,191.31 |
100 | ¥766.14670 | ¥76,614.67 |