ADSB | ||
---|---|---|
DigiKey Part Number | 164-ADSB-ND | |
Manufacturer | ||
Manufacturer Product Number | ADSB | |
Description | SUPPORT BAR FOR ADSV SERIES | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Bar Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bar | |
Size / Dimension | - | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | ADS Series | |
Ventilation | Vented | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥442.43000 | ¥442.43 |
10 | ¥384.03800 | ¥3,840.38 |