RAAB2436BK | ||
---|---|---|
DigiKey Part Number | HM2323-ND | |
Manufacturer | ||
Manufacturer Product Number | RAAB2436BK | |
Description | ANGLE BRKT ADJ RKMNT 24-36" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Support Brackets | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Support Brackets | |
Features | - | |
For Use With/Related Products | 19" or 23" Panel Width Racks | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RAAB2436BK |
Environmental Information | Hammond REACH |
HTML Datasheet | RAAB Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8302.50.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥719.32000 | ¥719.32 |
10 | ¥659.41900 | ¥6,594.19 |
100 | ¥623.45240 | ¥62,345.24 |
Attribute | Description |
---|---|
Other Names | HM2323 |
Standard Package | 1 |