OFRB-2BK | ||
---|---|---|
DigiKey Part Number | RPC4584-ND | |
Manufacturer | ||
Manufacturer Product Number | OFRB-2BK | |
Description | FIBER OPTIC RACK BRACKET BLACK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Bracket | |
Datasheet | Datasheet | |
EDA/CAD Models | OFRB-2BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket | |
Specifications | 42.7mm L x 30.32mm W x 56.5mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
10 | ¥26.99500 | ¥269.95 |
100 | ¥23.78410 | ¥2,378.41 |
1,000 | ¥17.24339 | ¥17,243.39 |
5,000 | ¥15.45956 | ¥77,297.80 |