U428-20N | ||
---|---|---|
DigiKey Part Number | 95-U428-20N-ND | |
Manufacturer | ||
Manufacturer Product Number | U428-20N | |
Description | CABLE A PLUG TO C PLUG 1.67' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 1.67' (508.0mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 1.67' (508.0mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.77000 | ¥125.77 |
10 | ¥109.01200 | ¥1,090.12 |
25 | ¥103.31960 | ¥2,582.99 |
50 | ¥101.82220 | ¥5,091.11 |
100 | ¥89.84310 | ¥8,984.31 |
250 | ¥83.85356 | ¥20,963.39 |
500 | ¥82.05670 | ¥41,028.35 |
1,000 | ¥77.98880 | ¥77,988.80 |