
USB31AC1M | |
|---|---|
DigiKey Part Number | 5214-USB31AC1M-ND |
Manufacturer | |
Manufacturer Product Number | USB31AC1M |
Description | 3 FT 1M USB TO USB C CABLE - USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) Cable A Male to C Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Length 3.00' (914.4mm) |
Mfr | Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) |
Packaging Bag | Transfer Rate 10Gbps |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥154.73000 | ¥154.73 |
| 10 | ¥131.49300 | ¥1,314.93 |
| 25 | ¥123.25600 | ¥3,081.40 |
| 50 | ¥117.37100 | ¥5,868.55 |
| 100 | ¥111.77230 | ¥11,177.23 |
| 250 | ¥104.78020 | ¥26,195.05 |
| 500 | ¥99.78512 | ¥49,892.56 |







