U428-003-G2 | ||
---|---|---|
DigiKey Part Number | TL2317-ND | |
Manufacturer | ||
Manufacturer Product Number | U428-003-G2 | |
Description | CABLE A PLUG TO C PLUG 3' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 3.00' (914.4mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 3.00' (914.4mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.41000 | ¥127.41 |
10 | ¥110.44000 | ¥1,104.40 |
25 | ¥104.67920 | ¥2,616.98 |
50 | ¥103.16200 | ¥5,158.10 |
100 | ¥91.02520 | ¥9,102.52 |
250 | ¥84.95688 | ¥21,239.22 |
500 | ¥83.13638 | ¥41,568.19 |
1,000 | ¥79.01497 | ¥79,014.97 |