
105-1032-BL-00100-1 | |
|---|---|
DigiKey Part Number | 1175-105-1032-BL-00100-1-ND |
Manufacturer | |
Manufacturer Product Number | 105-1032-BL-00100-1 |
Description | CABLE A PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 10Gbps |
Mfr | Wire Gauge 24 AWG, 28 AWG, 30 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.76000 | ¥118.76 |
| 10 | ¥100.91000 | ¥1,009.10 |
| 25 | ¥94.58880 | ¥2,364.72 |
| 50 | ¥90.07340 | ¥4,503.67 |
| 200 | ¥81.68440 | ¥16,336.88 |
| 400 | ¥77.78925 | ¥31,115.70 |
| 600 | ¥75.59810 | ¥45,358.86 |
| 1,000 | ¥72.92582 | ¥72,925.82 |


