
105-1032-BL-00200-1 | |
|---|---|
DigiKey Part Number | 1175-105-1032-BL-00200-1-ND |
Manufacturer | |
Manufacturer Product Number | 105-1032-BL-00200-1 |
Description | CABLE A PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 10Gbps |
Mfr | Wire Gauge 24 AWG, 28 AWG, 30 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.08000 | ¥142.08 |
| 10 | ¥120.75800 | ¥1,207.58 |
| 25 | ¥113.19640 | ¥2,829.91 |
| 50 | ¥107.79280 | ¥5,389.64 |
| 200 | ¥97.75385 | ¥19,550.77 |
| 400 | ¥93.09225 | ¥37,236.90 |
| 600 | ¥90.47018 | ¥54,282.11 |






