105-1042-BL-00x00-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-1042-BL-00050-1

DigiKey Part Number
1175-105-1042-BL-00050-1-ND
Manufacturer
Manufacturer Product Number
105-1042-BL-00050-1
Description
CABLE C PLUG TO C PLUG 1.64'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Transfer Rate
10Gbps
Wire Gauge
24 AWG, 30 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,443
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥161.86000¥161.86
10¥137.55700¥1,375.57
25¥128.94440¥3,223.61
50¥122.79020¥6,139.51
100¥120.43810¥12,043.81
Manufacturers Standard Package