RS-1215 | ||
---|---|---|
DigiKey Part Number | TL213-ND | |
Manufacturer | ||
Manufacturer Product Number | RS-1215 | |
Description | POWER STRIP 15A 12OUT 19"RACKMNT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | 4.6 lbs (2.1 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥825.28000 | ¥825.28 |
5 | ¥786.60600 | ¥3,933.03 |
10 | ¥773.70300 | ¥7,737.03 |
25 | ¥747.91680 | ¥18,697.92 |
50 | ¥686.02020 | ¥34,301.01 |