PD1215-RM | ||
---|---|---|
DigiKey Part Number | 603-2019-ND | |
Manufacturer | ||
Manufacturer Product Number | PD1215-RM | |
Description | 1U RACK MOUNT PDU 12 OUTLETS 2 F | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | UR | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.85000 | ¥155.85 |
6 | ¥146.91500 | ¥881.49 |
12 | ¥142.46000 | ¥1,709.52 |
30 | ¥135.78433 | ¥4,073.53 |
54 | ¥133.55889 | ¥7,212.18 |
102 | ¥129.10725 | ¥13,168.94 |