RS-0615-F | ||
---|---|---|
DigiKey Part Number | TL1717-ND | |
Manufacturer | ||
Manufacturer Product Number | RS-0615-F | |
Description | POWER STRIP 15A 6OUT 19" RACK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | cUL, NOM, UL | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥796.81000 | ¥796.81 |
5 | ¥759.47400 | ¥3,797.37 |
10 | ¥747.02100 | ¥7,470.21 |
25 | ¥722.12040 | ¥18,053.01 |
50 | ¥662.36080 | ¥33,118.04 |