PDUMH20 | ||
---|---|---|
DigiKey Part Number | TL1697-ND | |
Manufacturer | ||
Manufacturer Product Number | PDUMH20 | |
Description | PDU METERED 5-15/20R 12 OUTLET | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | - | |
Connector - AC Input | NEMA L5-20P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | Load Meter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,672.75000 | ¥1,672.75 |
5 | ¥1,645.32800 | ¥8,226.64 |
10 | ¥1,590.49300 | ¥15,904.93 |
25 | ¥1,458.86480 | ¥36,471.62 |