PDU1230 | ||
---|---|---|
DigiKey Part Number | TL1832-ND | |
Manufacturer | ||
Manufacturer Product Number | PDU1230 | |
Description | POWER STRIP 20OUT 15'CORD RACK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 30A | |
Region Utilized | International | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L6-30P | |
AC Outlets | 20 | |
Connector - AC Output | IEC 320-C13 (16), C19 (4) | |
Voltage - Input | 208V, 240V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | 7.5 lbs (3.4 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,565.35000 | ¥2,565.35 |
5 | ¥2,523.32800 | ¥12,616.64 |
10 | ¥2,439.21900 | ¥24,392.19 |
25 | ¥2,237.35160 | ¥55,933.79 |