PDUH30HV | |
---|---|
DigiKey Part Number | PDUH30HV-ND |
Manufacturer | |
Manufacturer Product Number | PDUH30HV |
Description | POWER OUTLET STRIPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L6-30P | |
AC Outlets | 10 | |
Connector - AC Output | IEC 320-C13 | |
Voltage - Input | 200V, 208V, 240V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 12' (3.66m) | |
Approval Agency | UL | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,371.85000 | ¥3,371.85 |
5 | ¥3,259.42600 | ¥16,297.13 |
10 | ¥2,989.68200 | ¥29,896.82 |