P12B47M | |
---|---|
DigiKey Part Number | P12B47M-ND |
Manufacturer | |
Manufacturer Product Number | P12B47M |
Description | BASIC PDU, 30AMP, (12)C13, NEMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA L6-30P | |
AC Outlets | 24 | |
Connector - AC Output | C13 | |
Voltage - Input | 208V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 9.8' (3.00m) | |
Approval Agency | UL | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,841.39000 | ¥2,841.39 |
10 | ¥2,755.28800 | ¥27,552.88 |
100 | ¥2,669.18550 | ¥266,918.55 |