PDUMH30HV | |
---|---|
DigiKey Part Number | TL2210-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH30HV |
Description | PDU METERED 208V 240V 30A 16 C13 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | - | |
Connector - AC Input | NEMA L6-30P | |
AC Outlets | 18 | |
Connector - AC Output | IEC 320-C13 (16), C19 (2) | |
Voltage - Input | 208V, 240V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 12' (3.66m) | |
Approval Agency | NOM, UL | |
Features | Load Meter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,004.18000 | ¥4,004.18 |
5 | ¥3,870.67400 | ¥19,353.37 |
10 | ¥3,550.35300 | ¥35,503.53 |