Power Distribution, Surge Protectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Current - Max | Region Utilized | Overload Protection | Connector - AC Input | AC Outlets | Connector - AC Output | Voltage - Input | Housing Material | Media Lines Protected | Energy | Cord Length | Approval Agency | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock 258 Factory | 1 : ¥2,661.86000 Bulk | - | Bulk | Active | PDU (Power Distribution Unit) | Rack, Horizontal | 30A | North America | Circuit Breaker(s) | NEMA L5-30P | 24 | NEMA 5-15R | 120V | Steel | - | - | 15' (4.57m) | CSA, UL | - | ||
5 In Stock 230 Factory | 1 : ¥3,009.96000 Bulk | - | Bulk | Active | PDU (Power Distribution Unit) | Rack, Horizontal | 32A | - | Circuit Breaker(s) | IEC 309 | 10 | IEC 320-C13 | 230V | Metal | - | - | 12' (3.66m) | CE, EN | - | ||
3 In Stock | 1 : ¥2,841.39000 Bulk | Bulk | Active | PDU (Power Distribution Unit) | Rack, Horizontal | 30A | North America | None | NEMA L6-30P | 24 | C13 | 208V | - | - | - | 9.8' (3.00m) | UL | - | |||
2 In Stock 746 Factory | 1 : ¥4,004.47000 Bulk | - | Bulk | Active | PDU (Power Distribution Unit) | Rack, Horizontal | 30A | North America | - | NEMA L6-30P | 18 | IEC 320-C13 (16), C19 (2) | 208V, 240V | Steel | - | - | 12' (3.66m) | NOM, UL | Load Meter | ||
0 In Stock 231 Factory Check Lead Time | 1 : ¥3,365.30000 Bulk | - | Bulk | Active | PDU (Power Distribution Unit) | Rack, Vertical | 30A | North America | Circuit Breaker(s) | NEMA L6-30P | 38 | IEC 320-C13 (32), C19 (6) | 208V, 240V | Aluminum | - | - | 10' (3.05m) | NOM, UL | - |