281-335 | ||
---|---|---|
DigiKey Part Number | 2946-281-335-ND | |
Manufacturer | ||
Manufacturer Product Number | 281-335 | |
Description | END AND INTERMEDIATE PLATE; 2.5 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Plate For Terminal Blocks |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.74000 | ¥14.74 |
10 | ¥12.83200 | ¥128.32 |
25 | ¥12.28320 | ¥307.08 |
50 | ¥12.01200 | ¥600.60 |
100 | ¥11.46560 | ¥1,146.56 |
250 | ¥10.37348 | ¥2,593.37 |
500 | ¥9.55456 | ¥4,777.28 |
1,000 | ¥8.18958 | ¥8,189.58 |
2,500 | ¥7.64361 | ¥19,109.02 |